5352115-1
Z-PACK/C RAF 55P
The Z-PACK/C RAF 55P is a high-performance board-to-board connector designed for power and signal applications. Featuring a right-angle, through-hole press-fit termination method, it offers secure and reliable connection in demanding environments. With 55 socket contacts arranged in 5 rows, this connector provides ample connectivity options for various circuit configurations. Its UL 94V-0 housing material and gold-plated phosphor bronze contacts ensure excellent durability and conductivity. Operating within a wide temperature range of -55 to 125°C, it is suitable for use in harsh industrial settings. Measuring 25mm in length and with a compact pitch of 2mm, it is ideal for space-constrained PCB designs. RoHS compliant and featuring shielded construction, it meets stringent industry standards for environmental protection and signal integrity. Perfect for data and device applications, this connector is a versatile solution for board-level interconnectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352115-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 11 |
Number of Signal Positions: | 55 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352115-1 |
SKU: | AMP5352115-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2021 | P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch | Download |
06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download |
06/03/2016 | P-16-012662 - Product improvement.The change is to improve the package quality. | Download |