Enhance your connectivity with the Z-PACK/B-HDR, a high-performance board-to-board PCB connector designed for power and signal applications. This 132-position connector, part of the Z-PACK 2mm HM series, features a durable polyester housing in gray, with six rows of contacts for efficient data transmission. With a pitch of 2mm and contact type pins, it ensures reliable connectivity at speeds up to 1 Gb/s. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. Gold-plated phosphor bronze contacts with UL 94V-0-rated housing guarantee robust performance. Mezzanine configuration, tray packaging, and RoHS compliance make it convenient and environmentally friendly. Elevate your system with the Z-PACK/B-HDR connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5352713-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:6
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:132
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:22
Number of Signal Positions:110
Connector Length:44 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F
CompactPCI Designation:P5
Feedthrough Post Length:13 mm
Front Mating Level:(Row E) Levels 1,2,3, (Rows A Thru D) Levels 1,2
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5352713-1
SKU:AMP5352713-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: