| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5353447-2 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon Resin |
| Number of Rows: | 10 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .1 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | Y |
| Shape: | Rectangular |
| Mount Hole Diameter: | .0433 in, 1.1 mm |
| Mount Hole Thread Size: | M3 |
| Body Material: | Glass-Reinforced Nylon |
| Package Quantity: | 5 |
| Lock Type: | Positive Lock |
| Connection Type: | Connector Assembly |
| Contact Configuration: | Posted |
| Contact Amperage: | .8 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Fastener Type: | Slotted Hex |
| GPL: | 178 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Flange: | With |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Medical Interconnect |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1898 |
| Number of Signal Positions: | 156 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Board |
| Mounting Hardware Type: | Without |
| Rated Voltage: | 250 VAC, 600 VDC |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Contact Style: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Application Assembly Feature: | Without |
| Termination Post Length: | .283 in, 7.2 mm |
| Insertion Force: | Zero |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Multiple Contact Types: | Without |
| Contact Material (Signal): | Copper Alloy |
| Floating Bushings: | Without |
| Guide Pin: | Without |
| Rear Grommet: | Without |
| Coaxial Socket: | Without |
| Connector Configuration: | Square Grid |
| Number of Boardlocks: | 4 |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Lock Lever Material: | Stainless Steel |
| Mating Hardware: | Quick Disconnect |
| Mounting Holes: | With |
| Halogen Free: | Yes |
| Box Mount: | No |
| Prewired: | No |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5353447-2 |
| SKU: | AMP5353447-2 |
5353447-2
Specifications
Detailed Description
Enhance your connectivity with the M-ZIF REC ASSY KIT 260P, a high-quality UL-certified connector assembly designed for reliable performance. Featuring a receptacle gender and made of durable Nylon Resin housing, this assembly offers ten rows of contact points with Through Hole-Solder termination. With gold over nickel contact plating, it ensures optimal signal transmission in various applications. The .1-inch pitch and 250V AC/DC voltage rating make it suitable for both power and data connections. Its vertical mount angle and positive lock mechanism provide secure installation, while the black housing color and tray packaging offer convenience. Operating in a wide temperature range and meeting stringent flammability standards, this connector assembly is ideal for medical interconnects and other commercial applications. RoHS compliant and halogen-free, it prioritizes environmental responsibility without compromising on performance. Whether for wire-to-board connections or PCB integration, this assembly guarantees seamless signal transmission with its 260 contact positions and signal contact material. Upgrade your interconnect solutions with this versatile and reliable connector assembly.

