5353928-2

Std USB Type A, R/A, SMT, Offset, Panel

Enhance your connectivity setup with this Reverse USB Type A Receptacle. Designed for board mount and panel installation, this connector features a right-angle body orientation with surface mount termination for easy assembly. With a standard USB Type A interface, it is suitable for various applications, offering reliable power and signal transmission. The thermoplastic housing in black ensures durability, meeting UL 94V-0 flammability standards. Gold or Gold Flash over Palladium Nickel plating in the contact mating area guarantees optimal conductivity. Supporting USB 2.0 specifications, this connector is compatible with a wide range of devices. Its compact design, with a 2 mm pitch and 1 mm PCB thickness, makes it ideal for space-constrained environments. With a mating cycle of 1500, it ensures long-lasting performance. RoHS compliant and operating in a wide temperature range, from -55 to 85°C, it is suitable for various industrial applications. Upgrade your connection setup with this high-quality USB connector, perfect for power and signal transmission in data and devices applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5353928-2
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Reflow Solder
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:350
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Panel Ground Location:Right/Left
Tail Length:.073 in, 1.85 mm
Packaging:Tape & Reel
Pick and Place:With Pick and Place Cover
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:4 mm
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Offset
Material Flammability Standard:UL 94V-0
Part Aliases:5353928-2
SKU:AMP5353928-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2018E-17-010563 - Product Improvement. Add manufacturing location(Qingdao Haitai).Download