| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5353999-8 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .031 in, 8 mm |
| Contact Type: | Socket |
| Number of Positions: | 160 |
| Mount Orientation: | Vertical |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5353999-8 |
5353999-8
| Heilind Number: | AMP5353999-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5353999-8 |
| ECAD Model: |
Specifications
Detailed Description
This surface mount board-to-board connector features a low amperage of 0.5 A, making it suitable for various electronic applications. With two rows and 160 positions, it offers ample connectivity options. The vertical mount orientation and multiple stack heights provide flexibility in design and assembly. Its .8 mm pitch and socket contact type ensure reliable performance. Designed for use in PCB connectors, this RoHS-compliant component is essential for mezzanine and board stacking configurations in electronic devices.

