535512-3
24 MODII HORZ DR CE
Introducing the Modu Connector System, a high-performance solution for seamless board-to-board connections. This right-angle connector features a durable polyester housing, with gold-plated phosphor bronze contacts for reliable signal transmission. With a pitch of 2.54mm and two rows of 24 positions, it offers versatility in various electronic applications. Designed for through-hole soldering on PCBs, this connector ensures secure and stable mounting. Its UL 94V-0 compliant construction guarantees safety and durability in industrial environments. Featuring a stackable design and a compact profile, it optimizes space utilization on circuit boards. With a voltage rating of 333V AC and an amperage of 2A, it meets stringent performance requirements. Ideal for high-temperature applications, this connector has a temperature rating of 'High'. Trust in the Modu Connector System for efficient and reliable board-to-board connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 535512-3 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 18 |
Contact Amperage: | 2 A |
Number of Positions: | 24 |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 10 µin |
Contact Mating Area Length: | .1 in, 3 mm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-29763-1024;535512-3 |
Replacement Part: | 5535512-3 |
SKU: | AMP535512-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |