535584-1
06 MODIV VRT SR CE 100/115
Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. This single-row connector features a durable thermoplastic housing in sleek black, with a low-profile design for space efficiency. With a pitch of 2.54mm (.1 inch) and six positions, it offers reliable socket contacts for secure connections. Ideal for industrial applications, it meets UL 94V-0 material flammability standards and can withstand voltages up to 333V AC. Solder termination method ensures seamless integration onto your printed circuit board, while stackable design allows for efficient board-to-board connections. With a contact amperage of 2A and closed entry housing for protection, this connector guarantees optimal performance. Whether for standard or custom PCB setups, this Modu Connector is the perfect choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 535584-1 |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 37 |
Contact Amperage: | 2 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin-Lead |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 535584-1 |
SKU: | AMP535584-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |