536405-5
096 EURO TYPE C PIN BL ASSY
Part Aliases: TE Connectivity 407600998
Introducing our Eurocard Type B series Board Mount Connector, a reliable solution for power circuit applications. With a current rating of 3A, this connector features a durable Glass Filled Polyester housing in a sleek gray color. Offering 96 positions in a compact design, it ensures efficient connectivity on your printed circuit board. The right-angle mount orientation and 2.54mm pitch facilitate easy installation and space-saving layout. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in various environments. Ideal for data and devices, this connector is RoHS compliant, ensuring environmental responsibility. Trust in its quality and precision for seamless board-to-board connections in your electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 536405-5 |
Series: | Eurocard Type B |
Amperage: | 3 A |
Housing Material: | Glass-Filled Polyester |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Contact Load Condition: | Fully Loaded |
Connector and Housing Type: | Plug |
Part Aliases: | 407600998 536405-5 |
Replacement Part: | 5536405-5 |
SKU: | AMP536405-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |