536742-5
096 EURO TYPE C PIN ST ASSY
Easily connect power circuits with this high-quality Board Mount connector. Featuring three rows with 96 positions, it provides ample connection points for your PCB setup. The durable Glass Filled Polyester housing ensures long-lasting performance, even in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Its Right Angle mount orientation offers flexibility in installation, while the .1 in (2.54 mm) pitch and row spacing allow for precise connections. Designed for Data and Devices applications, this connector guarantees reliable power transmission on your printed circuit board. Fully compliant with RoHS regulations, it meets the highest standards of environmental responsibility. Upgrade your PCB setup with this essential component for seamless power connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 536742-5 |
Amperage: | 3 A |
Housing Material: | Glass-Filled Polyester |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Contact Load Condition: | Fully Loaded |
Connector and Housing Type: | Plug |
Part Aliases: | 536742-5 |
SKU: | AMP536742-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |