53884-3
HSG ASSY,PWR LK,SRS2,1 POS,BLK
Power up your connections with this Housing Assembly, designed with a focus on security and reliability. Featuring a single position and a sleek black polycarbonate housing, it meets both CSA and UL standards for peace of mind. With its discreet wire cable type and industrial-grade construction, this assembly is perfect for power circuit applications. The plug/receptacle housing type ensures easy installation, while the compact dimensions of 1.89 inches in length, 0.63 inches in width, and a height of 0.63 inches make it versatile for various setups. RoHS compliant and packaged in quantities of 250, it's an essential component for your wiring projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 53884-3 |
Housing Material: | Polycarbonate |
Package Quantity: | 250 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | 367 |
Packaging: | Bag |
Circuit Application: | Power |
Connector Height: | 16.08 mm, .63 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3402 |
Connector Length: | 1.89 in, 48.08 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.08 mm, .63 in |
VDE Tested: | No |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | CSA UL |
Part Aliases: | 53884-3 |
SKU: | AMP53884-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |