539671-2
MATRIZE SNAP-IN
Easily assemble connectors with the MATRIZE SNAP-IN Ergocrimp Hand Tool. This portable crimp tool is essential for on-the-go tasks, offering efficient and precise crimping with its removable/interchangeable die set. Its manual operation ensures reliability, while its RoHS compliance guarantees environmental responsibility. Perfect for professionals in need of a versatile and durable tool for their connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 539671-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539671-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |