539691-2
ERGO DIE R.B.Y
Introducing the ERGO DIE R.B.Y, a versatile tool for effortless crimping tasks. This Ergocrimp Hand Tool Assembly boasts a sleek design and ergonomic grip, ensuring comfort and precision during use. Designed for convenience, it features removable/interchangeable die sets, allowing for seamless adaptation to various connector types. Crafted for efficiency, this portable tool is manually operated, perfect for on-the-go crimping needs. Rest assured, it is fully compliant with RoHS regulations, guaranteeing its safety and environmental responsibility. Upgrade your crimping experience with the ERGO DIE R.B.Y.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 539691-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539691-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | AMPS-0-0539691-2,A92448-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |