539744-2
DIE F2,8FF TAB
Upgrade your crimping game with the DIE F2,8FF TAB. This essential tool, part of our Portable Crimp Tools collection, is a must-have for efficient and precise crimping operations. Designed for seamless integration with our Ergocrimp Hand Tool Assembly, this die ensures optimal performance with every use. Its removable/interchangeable die set type offers versatility, allowing you to tackle a variety of crimping tasks with ease. Crafted for manual operation, it guarantees reliability in any workspace. Plus, rest assured knowing that this tool is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connector assembly process with the DIE F2,8FF TAB – the ultimate tool for professionals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 539744-2 |
Tool Type: | Ergocrimp Hand Tool Assembly or Die |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539744-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | EH1402-000,AMP-0-0539744-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |