539783-9

DIE MCP9,5 10MM EDS

Enhance your crimping capabilities with the DIE MCP9,5 10MM EDS, a vital component for precise and efficient wire termination. This die assembly is designed for use with Portable Crimp Tools, offering unparalleled convenience in various crimping applications. Its removable/interchangeable die set type ensures versatility, allowing for seamless customization based on specific project requirements. Crafted for maximum durability and performance, this essential tool is a must-have for professionals in the field. Elevate your crimping experience with the DIE MCP9,5 10MM EDS.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 539783-9
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP539783-9
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: