539783-8

DIE MCP 9,5 6MM EDS

Get precise crimps every time with the DIE MCP 9.5 6MM EDS. This essential tool is designed for effortless crimping, ensuring secure connections in a variety of applications. Its manual operation allows for easy control, while the removable/interchangeable die set type offers versatility. Perfect for on-the-go use, it's a must-have for any professional toolkit. Rest assured, this tool meets high-quality standards for reliable performance. Elevate your crimping game with the DIE MCP 9.5 6MM EDS.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 539783-8
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP539783-8
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: