Enhance the strain relief capabilities of your Size 23 CPC connectors with this essential accessory. Designed for seamless cable sealing, it accommodates a diameter range of .55 to 1.25 inches, ensuring a secure and reliable connection. With a package quantity of 50, you'll have an ample supply for your needs. Crafted in durable black material, this industrial-grade strain relief is RoHS compliant, guaranteeing both performance and environmental responsibility. Perfect for terminating wires and cables, it features a 1-7/16-18 screw hole thread size. Trust in its quality and compatibility to optimize your circular connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54012-4
Series:AMP CPC
Accessory Type:Cable Seal
Cable Diameter:13.97 - 31.75 mm, .55 - 1.25 in
Package Quantity:50
GPL:232
Packaging:Carton
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3465
Screw Hole Thread Size:1-7/16-18
ECCN:EAR99
Body Color:Black
Part Aliases:54012-4
SKU:AMP54012-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: