| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406545-1 |
| Color: | Gray |
| Series: | CGS SM |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ14 |
| Keying: | No |
| Package Quantity: | 600 |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 4 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .06 in, 1.52 mm |
| Packaging: | Tape Mounted on Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.4 mm, .488 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5406545-1 |
| SKU: | AMP5406545-1 |
5406545-1
Specifications
Detailed Description
This MJ RJ11 connector is designed for surface mount installation, featuring 6 positions with 4 loaded contacts in gray housing. It is part of the CGS SM series and meets UL 94V-0 standards for high temperature thermoplastic housing material. With a low profile and right angle mount orientation, it offers reliable connectivity for Cat 3 LAN applications. The contact area is plated with gold for optimal signal transmission, while the connector is RoHS compliant for environmentally conscious operation. Packaged in tape mounted on a reel, it is suitable for automated assembly processes. With a wide operating temperature range and durable construction, this connector is ideal for a variety of signal applications in data and device connectivity.

