5413194-1
BNC, RT ANG, PCB, JACK
Experience seamless connectivity with our Right Angle BNC PCB Jack, designed for efficient signal transmission in OEG Miniature Relay PCF series applications. Featuring durable Beryllium Copper contacts with Gold plating, this connector ensures reliable performance at frequencies up to 4 GHz. Its rugged Zinc body and Nickel plating offer durability in demanding environments, while the convenient Bayonet mating type allows for quick and secure connections. With a single 75 Ω impedance port, this connector is ideal for high-speed data and RF applications. Whether for commercial or industrial use, its -55 to 85 °C operating temperature range and RoHS compliance guarantee quality and reliability. Perfect for cable-to-board installations, the Right Angle BNC PCB Jack is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413194-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | White |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3137 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Right Angle |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 13.18 mm, .519 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5413194-1 |
SKU: | AMP5413194-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |