5413589-7
KIT,PLUG,COML BNC,HEX CRP
Enhance connectivity with our KIT,PLUG,COML BNC,HEX CRP, a crucial component for seamless data and device integration. Designed for optimal performance, this BNC RF connector boasts a gold contact plating and rugged brass construction. With a 75 Ω impedance and operating frequency of 2 GHz, it ensures reliable signal transmission in demanding environments. The cable mount, hex crimp termination method, and bayonet mating type offer secure and efficient installation. Featuring a gasket seal and operating temperature range of -55 to 85 °C, it provides durability in harsh conditions. Whether for commercial or industrial use, this connector, compliant with RoHS standards, is a dependable choice for RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413589-7 |
Series: | UTILUX CR |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Hex Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 75 Ω |
Operating Frequency: | 2 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Cable Type: | AT&T 734A |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Hex Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3432 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 5413589-7 |
SKU: | AMP5413589-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |