61668-4
BIF-LEAF CONT CR/SNAP AUPHBZ
Enhance your electrical connections with our BIF-LEAF CONT CR/SNAP AUPHBZ series. These versatile contacts feature a crimp termination method and are constructed with durable phosphor bronze, ensuring reliable performance in industrial settings. The hermaphroditic design allows for seamless mating, while the gold plating in the contact mating area guarantees efficient conductivity. With a contact amperage of 6 A, they are suitable for a wide range of applications. Each package contains 6000 pieces, making them ideal for large-scale projects. Operating smoothly in temperatures ranging from -55 to 105 °C, these contacts are a dependable choice for your connectivity needs. RoHS compliant and suitable for lead-free solder processes, they are also environmentally friendly. Whether you're working with wire and cable or PCBs, these contacts provide excellent wire retention and insulation support. Trust in the quality and performance of our BIF-LEAF CONT CR/SNAP AUPHBZ series for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61668-4 |
Series: | UTILUX CR |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Hermaphroditic |
Package Quantity: | 6000 |
Contact Amperage: | 6 A |
GPL: | 521 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
PCB Contact Termination Area Plating Thickness: | 30 µin, .762 µm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 6 A |
Part Aliases: | 61668-4 |
SKU: | AMP61668-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |