61668-2
BIF-LEAF CONT CR/SNAP PTPPHBZ
Enhance your connectivity with our Bif-Leaf Contact Crimp Snap, designed for efficient power transmission in industrial settings. Crafted with durable phosphor bronze, this hermaphroditic contact ensures reliable performance with a contact amperage of 6A. The 2.54mm pitch and pre-tin plating facilitate seamless integration onto PCBs or wire terminals. Operating flawlessly in temperatures ranging from -55 to 105°C, this contact is a versatile solution for various applications. RoHS compliant and suitable for lead-free soldering processes, it meets international standards for environmental responsibility. With 6000 pieces per pack, it's a cost-effective choice for your connector needs. Elevate your connectivity with the Utilux CR Bif-Leaf Contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61668-2 |
Series: | UTILUX CR |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Hermaphroditic |
Package Quantity: | 6000 |
Contact Amperage: | 6 A |
GPL: | 521 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Pre-Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 6 A |
Part Aliases: | 61668-2 |
SKU: | AMP61668-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |