5413771-3
JACK BLKHD,COML BNC,HEX CRIMP
Ensure seamless RF connectivity with our JACK BLKHD, COML BNC, HEX CRIMP panel-mount connector. Featuring a durable zinc body and Beryllium Copper contacts with gold plating, this connector guarantees reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of 4 GHz, it is ideal for high-frequency applications. The bayonet mating type and gasket seal provide secure connections, while the included hardware simplifies installation. RoHS compliant and suitable for a wide temperature range, this connector is a versatile solution for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413771-3 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Hex Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Cable Type: | RG 174, RG 188, RG 316 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
Additional Features: | Hardware Included |
Sealable: | Yes |
Wire Termination Style: | Hex Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Panel |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5413771-3 |
SKU: | AMP5413771-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |