104257-5
06 MTE RCPT HSG SR LATCH .100
The AMPMODU MTE Housing Connector is a reliable solution for your connectivity needs. This receptacle connector, designed for a single row of 6 contacts, features durable thermoplastic construction in a sleek black finish. With a pitch of 2.54mm and a voltage rating of 267V, it ensures efficient power transmission. The termination methods include both crimp and Insulation Displacement Crimp (IDC) for secure wire connections. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial applications. Featuring a latching mechanism for secure mating, this connector guarantees a stable connection. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Whether for PCB integration or panel mounting, this AMPMODU MTE connector offers high performance and durability in a compact design. Discover the perfect solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104257-5 |
Series: | AMPMODU MTE |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Overall Height: | 5.08 mm[.2 in] |
Overall Length: | .598 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Lock Type: | Latch |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 15.19 mm, .598 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | With |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 030-0096-00;104257-5 |
SKU: | AMP104257-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2022 | PCN-22-146202 - Update on document clarity .Please be aware the listed documents have been updated to improve clarity (not affecting specification of product) |
Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |