Experience seamless connectivity with our high-performance PCB BNC Jack, meticulously engineered for optimal signal transmission. Featuring a 50 Ohm impedance and operating frequency of 4 GHz, this right-angle panel mount connector ensures reliable data transfer in demanding applications. Crafted with precision, it boasts gold-plated phosphor bronze contacts for enhanced conductivity and durability. The bayonet mating type and single-port configuration offer convenience and versatility, while the zinc body and nickel plating provide robust protection. With a wide operating temperature range of -55 to 85 °C, this commercial-grade connector is suitable for various environments. Trust in its quality and efficiency for your RF coaxial connectivity needs. RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5414373-1
Series:OEG Miniature Relay PCF
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.109 in, 2.79 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:.34 in, 8.64 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:5414373-1
SKU:AMP5414373-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: