5414409-1
BNC PCB RT ANG JACK W/POST
Enhance your PCB connections with our BNC Right Angle Jack with Post. Designed for optimal performance, this connector features gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Its durable zinc body and through-hole termination method make it suitable for various applications. With a 75 Ω impedance and operating frequency of 4 GHz, it meets high-speed data transfer needs. The bayonet mating type and rear mount panel attachment offer secure and convenient installation. RoHS compliant and featuring a tube packaging, it's ideal for efficient and environmentally friendly practices. Trust in its quality and performance for your RF coaxial connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414409-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3137 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Economy |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5414409-1 |
SKU: | AMP5414409-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |