5414946-3
PLUG, CBL, STR, SMB, PB FREE
Enhance your cable connections with this top-of-the-line Plug, meticulously crafted for optimal performance. Featuring a Cable Mount design for convenient free-hanging installation, this SMB connector guarantees seamless connectivity. With a crimp termination method and snap-fit mating type, it ensures secure and efficient signal transmission. Operating at a frequency of 4 GHz with an impedance of 50 Ω, it's perfect for high-speed data applications. The durable Zinc Alloy body and RD 316 cable type provide robustness and reliability in any environment. With gold-plated contacts and PTFE dielectric material, it offers superior conductivity and signal integrity. This Connector Assembly, part of our extensive RF Coaxial Connectors range, is ideal for professional and consumer use alike. RoHS compliant and engineered for excellence, it's a must-have component for your connectivity needs. Elevate your connections with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414946-3 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
Body Material: | Zinc Alloy |
Cable Type: | RD 316 |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Solderless |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Outer Contact Plating Material: | Gold (Au) |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Consumer |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 5414946-3 |
SKU: | AMP5414946-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |