414002-1

PLUG,CABLE,RTANG,SMB,AUPLTD

Part Aliases: TE Connectivity CH1096-000,AMP-0-0414002-1  
Enhance your RF connectivity with this meticulously crafted Right Angle SMB Plug Cable. Designed for optimal performance, it features a durable Brass body with Gold over Nickel plating, ensuring reliable signal transmission. The Beryllium Copper contacts, also gold-plated, guarantee high conductivity and corrosion resistance. With a crimp termination method and snap-fit mating type, installation is quick and secure. Suitable for use with RG 174, RG 188, and RG 316 cables, this connector is perfect for high-frequency applications up to 4 GHz. Operating flawlessly in temperatures ranging from -65 to 85°C (-85 to 185°F), it meets stringent Mil-Type standards. Whether in data communication or device interfacing, this SMB Plug Cable is a top-notch solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414002-1
Gender:Plug
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold over Nickel
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Circular
Cable Type:RG 174, RG 188, RG 316
Number of Positions:1
Interface:SMB
GPL:884
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Gold over Nickel
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Beryllium Copper
Detent:With
Dielectric Material:PTFE
Outer Contact Plating Material:Gold over Nickel
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:CH1096-000,AMP-0-0414002-1 414002-1
SKU:AMP414002-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download