543344-1

FERRULE CRIMPING TOOL

Easily crimp ferrules with precision using this handheld tool. Crafted for efficient assembly, it features a sturdy frame for optimal control. With removable and interchangeable die sets, it offers versatility for various crimping tasks. Designed for manual operation, this tool is perfect for on-the-go use. Ensure compliance with RoHS standards with this essential addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 543344-1
Tool Type:Hand Tool Frame Assembly (No Crimp Die)
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP543344-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:AMPS-0-0543344-1,201854-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2018E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS.Download