543424-8
DIE AMPLMT FERR 425/236
Enhance your crimping capabilities with the DIE AMPLMT FERR 425/236, a crucial component in our Portable Crimp Tools collection. This Die Assembly is designed for precision and efficiency, offering seamless performance in a variety of applications. With a manual power type and removable/interchangeable die set, it ensures versatility and ease of use. Rest assured, it is fully compliant with RoHS regulations, prioritizing both performance and environmental responsibility. Elevate your crimping experience with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 543424-8 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP543424-8 |
Certification: | Yes - Certificate Included |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |