5435640-5

Heilind Number:AMP5435640-5
Manufacturer:TE Connectivity
Manufacturer Number:5435640-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIP SW 8POSN AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5435640-5
Contact Material:Copper Alloy
Mount Type:Through Hole
Product Type:Switch
Housing Color:Blue
Number of Positions:8
Pitch:.1 in, 2.54 mm
Amperage:1 A
Mount Angle:Vertical
Actuator Type:Rocker (Top Actuated)
Rated Voltage:40 VDC
Number of Switches:8
Contact Configuration:SPST
SKU:AMP5435640-5

Detailed Description

Easily configure your electronic circuits with this DIP switch featuring 8 positions for seamless customization. With a 1A amperage and 40VDC rated voltage, it ensures reliable performance. The through-hole mount type and vertical orientation make installation a breeze, while the rocker actuator offers convenient top access. Made of durable copper alloy, the switch guarantees longevity, with a pitch of 2.54mm (.1in) for precise connections. Its SPST contact configuration and blue housing color add functionality and style to your setup. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your switch systems with this high-quality component.