| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54483-2 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Pitch: | .312 in, 7.92 mm |
| Package Quantity: | 200 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| GPL: | 367 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Connector Height: | .312 in, 7.92 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Connector Length: | 24.51 mm, .965 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 15.85 mm, .624 in |
| VDE Tested: | No |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | CSA UL |
| Part Aliases: | 54483-2 |
| SKU: | AMP54483-2 |
54483-2
Specifications
Detailed Description
Enhance your power connectivity with the HSG ASSY, designed for secure locking in SRS 1 and 2 positions. This industrial-grade housing assembly, constructed from durable nylon, meets CSA and UL standards for reliable performance. With a pitch of 7.92mm (.312 in) and accommodating up to 2 positions, it's ideal for discrete wire applications. Operating in a wide temperature range from -40 to 75°C, this plug/receptacle type connector is perfect for power circuits. Each package contains 200 units, ensuring you have an ample supply for your projects. With its wire and cable termination capability, it offers versatility in connector systems. Rest assured of its quality and compliance with RoHS standards. Elevate your power connections with this essential component.

