552076-1
KIT, COVER, 180 DEG, 24 POS
Elevate your connectivity solutions with this essential KIT, COVER, 180 DEG, 24 POS from our CHAMP Docking Connectors series. Designed for seamless integration, this strain relief accessory ensures optimal performance in demanding environments, with a wide operating temperature range of -55 to 105 °C (-67 to 221 °F). Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. With 100 units in each package, you'll have an ample supply for your projects. Trust in this Data and Devices essential for secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552076-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 24 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 4-27051-1481,500-060-3349;552076-1 |
SKU: | AMP552076-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |