552113-1
SCREW, MOUNTING, HEX HD
Enhance the stability and functionality of your CHAMP Docking Connectors with our Mounting Hex HD Screw. Designed for secure installation, this 1-inch standoff mounting stud ensures a reliable connection. Perfect for data and devices, it offers versatility in connector contact termination to wire and cable. With durable construction and easy installation, this accessory is essential for maintaining seamless connectivity in your setup. Upgrade your system with this high-quality screw for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552113-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Standoff Mounting Stud1 |
Screw Length: | 1 in, 25.4 mm |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Length: | 1 in |
Part Aliases: | 552113-1 |
SKU: | AMP552113-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |