552760-1
COVER,90 DEG,SLIDE-ON,"C/PKG"
Enhance the durability and functionality of your CHAMP Docking Connector with this 90-degree Slide-On Cover, the perfect strain relief solution for your connectivity needs. Designed for ease of installation and optimal performance, this Cover ensures secure connections in any environment. With a package quantity of 1, it is ideal for individual use. Featuring a high operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable operation even in extreme conditions. Compliant with RoHS standards, it is environmentally friendly. Upgrade your connector system with this essential Accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552760-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 552760-1 |
SKU: | AMP552760-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |