5530843-2

CONN SEC II 15 POS 100C/L

This Female Connector SEC II offers a reliable 15-position 100C/L configuration for seamless board-to-board connections. With UL 94V-0 standards met, it ensures safety and performance. Featuring a durable Polyester-GF housing in sleek black, it's designed for vertical board mount installation with through-hole solder termination. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, suitable for power and signal applications. With a voltage rating of 400V AC, it operates efficiently in a wide temperature range from -55 to 85°C. The straight body orientation and 2.54mm pitch facilitate easy assembly, making it ideal for various electronic devices. RoHS compliant and with a high contact rating of 3A, this connector assembly is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5530843-2
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:216
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:15
Number of Power Positions:30
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5530843-2
SKU:AMP5530843-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: