5530843-4

CONN SEC II 22 POS 100C/L

This female connector features a straight body orientation with 22 positions, allowing for power and signal transmission in a variety of applications. With a pitch of 2.54 mm, it offers efficient board-to-board connectivity, and its through-hole solder termination method ensures secure attachment. Made with UL 94V-0 rated polyester housing and gold-plated phosphor bronze contacts, it guarantees reliable performance even in demanding environments. Operating at temperatures ranging from -55 to 85°C, this black housing connector is suitable for a wide range of industrial settings. With a voltage rating of 400V AC, it meets stringent safety standards for electrical components. Its board mount orientation and vertical housing design facilitate easy installation, making it an essential component for electronic assemblies. RoHS compliant and ECCN classified as EAR99, this connector is a reliable choice for manufacturers seeking high-quality and compliant components for their products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5530843-4
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:44
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:144
Contact Amperage:3 A
Number of Positions:44
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:22
Number of Power Positions:44
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5530843-4
SKU:AMP5530843-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: