5530843-5

CONN SEC II 25 POS 100C/L

This 25-position SEC II connector, featuring a straight orientation and through-hole termination, is designed for board-mount applications. With a 2.54mm pitch, it offers reliable power and signal transmission, meeting UL 94V-0 standards for flammability. The female connector, housed in black polyester with gold plating, ensures durability and performance in a wide operating temperature range from -55 to 85°C. Ideal for use in data and devices, it boasts a contact rating of 3A at 400V AC. The package includes 126 units, each meticulously crafted for quality PCB connectivity in various electronic systems. RoHS compliant and ECCN classified as EAR99, this connector assembly guarantees compliance with international standards while facilitating seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5530843-5
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:126
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:25
Number of Power Positions:50
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5530843-5
SKU:AMP5530843-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: