| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532434-9 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 240 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532434-9 |
| SKU: | AMP5532434-9 |
5532434-9
Specifications
Detailed Description
Enhance your circuit connections with this high-quality ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Mount Receptacle. Featuring a durable thermoplastic housing in a right angle orientation, this connector ensures secure board-to-board mating. With four rows of sockets and a contact pitch of 2.54mm (.1 in), it offers 240 positions for signal transmission. The gold-plated contacts with a 29.921 µin thickness guarantee reliable conductivity, while the UL 94V-0 rated material ensures safety. Operating in a wide temperature range from -85 to 257°F, it is suitable for high-performance applications. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental responsibility and export control. Perfect for demanding electronic systems, it is a valuable component in your PCB assembly.

