The ASSY,RECEPTACLE,EURO,TYPE C,L-FREE,A&C,6, a versatile connector assembly designed for reliable board-to-board applications. This straight receptacle features a 64-contact configuration, with three rows of sockets for seamless signal transmission. Meeting UL 94V-0 standards for flammability, it guarantees safety and durability in operation. With a contact termination method of through hole press-fit, installation is efficient and secure. The polymer housing and copper alloy contacts ensure robust performance in a wide operating temperature range of -55 to 105°C (-67 to 221°F). Ideal for signal circuit applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535059-4
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:4.83 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:6.4 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.19 in, 4.83 mm
Contact Cross Section:.012 x .024 in, .25 x .25 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Vertical
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535059-4
SKU:AMP5535059-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: