This Eurocard receptacle assembly features a durable UL 94V-0-rated polymer housing, suitable for demanding environments. With 120 contacts in three rows, it offers ample connectivity for signal transmission. Designed for board mount installation with through-hole solder termination, it ensures secure attachment. The copper alloy contacts with tin plating guarantee reliable conductivity. Its straight orientation and vertical mount angle provide versatility in system integration. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures stable performance in varied conditions. This connector, compliant with RoHS standards, is ideal for signal transmission applications in data and devices, offering efficient board-to-board connectivity with polarization for alignment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535098-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:120
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:120
Mount Orientation:Vertical
GPL:004
Tail Length:4.82 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:40
Number of Signal Positions:120
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.012 x .024 in, .25 x .25 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Vertical
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535098-5
SKU:AMP5535098-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download