5535512-1
12 MODII HORZ DR CE
Enhance your PCB connections with our Modu Connector System, designed for seamless integration in industrial applications. This high-quality connector features a right-angle body orientation with through-hole solder termination, ensuring secure and reliable contact. With a pitch of 2.54mm and 12 positions, it offers versatility for various board-to-board configurations. The housing, made of UL 94V-0 rated polyester GF, guarantees durability and safety. Gold-plated phosphor bronze contacts ensure optimal conductivity, rated for 2A of current at 333V AC. Its stackable design and horizontal mount orientation provide flexibility in assembly, while the closed entry housing and short point contact shape offer protection and ease of use. With RoHS compliance and high-temperature rating, this connector is suitable for demanding environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535512-1 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 37 |
Contact Amperage: | 2 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5535512-1 |
SKU: | AMP5535512-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/12/2022 | PCN-22-145709 - Marking Added. Position 1 marking added onto the connector housing for all part numbers excepts 4 position, Drawing note updated to reflect the same. | Download |
08/31/2021 | PCN-21-105911 - Resin change. Resin change for the housing from existing PCT grade to a readily available PCT grade. No effect on functionality. Parts have been validated see attached test report Discontinuance of currently used PCT grade globally | Download |
10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. |
Download |
06/10/2019 | E-19-003134-C - Cancellation of E-19-003134. This material change will not be implemented due to unforeseen circumstances, there will not be any change to these parts. |
Download |
03/28/2013 | REACTIVATION OF OBSOLETE PARTS. | Download |