Enhance your PCB connectivity with our AMPMODU IV/V Board-to-Board Connector. Featuring a durable Polyester-GF housing in sleek black, this connector is designed for horizontal right-angle mounting, perfect for a wide range of industrial applications. With a contact layout of Inline and stackable design, it offers versatility in your PCB assembly. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the closed entry housing provides added protection. Meeting high-temperature requirements and RoHS compliance, this connector guarantees both performance and environmental responsibility. Elevate your PCB stacking solutions with the AMPMODU IV/V Board-to-Board Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535676-4
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.31 in, 7.87 mm
Package Quantity:45
Contact Amperage:2 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.137 in, 3.47 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5218
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5535676-4
SKU:AMP5535676-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: