Enhance your PCB connectivity with this high-quality AMPMODU IV/V series connector. Featuring a durable black polyester housing with a UL 94V-0 flammability standard, this connector ensures safety and reliability. Its through-hole solder termination method and phosphor bronze contacts guarantee secure and efficient connections. With a pitch of 2.54mm and a voltage rating of 333V AC, it is suitable for various industrial applications. This connector, meeting RoHS compliance, is ideal for board-to-board and mezzanine stacking, offering a seamless and stackable solution for your electronic assemblies. Its reflow solder capability and high-temperature rating make it a versatile choice for demanding environments. Upgrade your PCB designs with this AMPMODU connector for optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535677-5
Series:AMPMODU IV/V
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.31 in, 7.87 mm
Package Quantity:110
Contact Amperage:2 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.137 in, 3.47 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5218
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5535677-5
SKU:AMP5535677-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: