553597-1
RECPT ASSY,14 POSN,SCR LK,L PF
This RECPT ASSY features a 14-position connector with screw lock, ideal for secure connections in various applications. The housing is made of durable black thermoplastic, ensuring reliable performance. With 1A amperage, it is suitable for signal circuit applications. The contact material is phosphor bronze with gold plating, offering excellent conductivity. Designed for panel mounting, it accommodates ribbon cable termination. Its low-profile design and operating temperature range of -40 to 75°C make it versatile for use in different environments. Compliant with RoHS standards, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 553597-1 |
Color: | Black |
Series: | CHAMP Docking Connectors |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Panel |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .085 in, 2.16 mm |
Flange Thickness: | Thick |
Package Quantity: | 100 |
Cover Material: | Thermoplastic |
Cable Type: | Ribbon Cable |
Number of Positions: | 14 |
GPL: | 341 |
Profile: | Low |
Packaging: | Box & Tray, Package |
Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
Stranded Wire Size: | .08 mm², 28 AWG |
Sealable: | No |
Mating Connector Lock Type: | Screwlocks |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1250 |
Wire Size: | 28 - 28 AWG |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
Part Aliases: | 553597-1 |
SKU: | AMP553597-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |