This Assembly of Euro Type C Pins is designed for lead-free applications, featuring 96 positions for optimal connectivity. With a right angle orientation, it ensures secure board mounting through through-hole soldering. The housing, made of UL 94V-0 rated polymer, guarantees high fire safety. Each pin, crafted from copper alloy with gold plating, can handle up to 1.5 A of current at 250 VAC. With a pitch of 2.54 mm, it offers precise signal transmission in various circuit applications. Operating in a wide temperature range from -55 to 105°C, this assembly is ideal for demanding environments. Its boardlock feature ensures secure PCB retention, while polarization aids in mating alignment. RoHS compliant and designed for DIN 41612 standards, it meets the requirements of data and device connectivity with reliability and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536366-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.9 mm, .43 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536366-5
SKU:AMP5536366-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: