Enhance connectivity in your electronic devices with our Board-to-Board PCB Connector. Featuring a durable Glass Filled Polyester housing in a sleek Gray hue, this connector is designed for efficient signal transmission in a variety of applications. With a right-angle mount orientation and fully loaded contact condition, it ensures secure and stable connections even in demanding environments. Offering 96 positions in three rows with a 2.54mm pitch, it facilitates seamless integration onto your printed circuit board. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is reliable for both standard and extreme conditions. Compliant with RoHS regulations, it guarantees environmentally friendly performance. Trust in the quality and versatility of this essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650947-5
Amperage:3 A
Housing Material:Glass Filled Polyester
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Housing Color:Gray
Mount Orientation:Right Angle
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Right Angle
Connector Contact Load Condition:Fully Loaded
Connector and Housing Type:Plug
Part Aliases:650947-5
SKU:AMP650947-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao.
Download
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download