This Assembly Receptacle, designed for European Type C/2 standards, features a grey housing made of UL 94V-0 rated polymer. With a 1.5A amperage rating, it offers secure connectivity through its 48 gold-plated copper alloy contacts. The straight orientation and vertical mount angle make it ideal for board mounting with through-hole solder termination. Meeting stringent operating temperature ranges from -55 to 105°C, this connector is suitable for signal circuit applications. Its 2.54mm pitch and 3-row design provide efficient signal transmission, while the boardlock feature ensures secure PCB retention. RoHS compliant and DIN Level II certified, this backplane connector is essential for reliable data and device connections in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536397-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:.105 in, 2.67 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.5 mm, .453 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Termination Post Length:.098 in, 2.49 mm
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536397-5
SKU:AMP5536397-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2024PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Download
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download