5536504-1
2MM FB,ASY,024,SIG,HDR,EN,6.50
Elevate your signal transmission with the Z-PACK Future Bus+ series Board-to-Board Connector. Featuring a 4-row design with 24 positions, this connector ensures seamless connectivity in your PCB applications. The durable LCP housing and gold-plated phosphor bronze contacts guarantee reliable performance, even in demanding environments. With a 2mm pitch and 3A amperage, it meets high-speed signal requirements with ease. Designed for vertical mounting on PCBs, it offers efficient signal routing. UL 94V-0 rated for safety, it operates flawlessly in a wide temperature range. Trust in its quality for your data and device connectivity needs. RoHS compliant for environmental responsibility. Upgrade your PCB connections with this advanced connector solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536504-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 16 ;16 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 24 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17 mm, .669 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536504-1 |
SKU: | AMP5536504-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/05/2021 | P-21-021386 - Manufacturing location change. Following Part Numbers will be transferred from Dengke Branch, Qingdao to TE AMP Qingdao Ltd. High-tech Zone Branch |
Download |