5536511-1
2MM FB,ASY,024,SIG,REC,EN,3.55
The Z-PACK Future Bus+ Series offers reliable board-to-board connectivity for signal applications. With a housing made of LCP (Liquid Crystal Polymer) and right-angle orientation, it ensures secure mounting on the PCB. Featuring 24 gold-plated contacts in a 2mm pitch, it guarantees a stable connection with low impedance. Operating at a voltage of 30V AC, this connector is suitable for various electronic devices. With UL 94V-0 flammability standard compliance and high insulation resistance, it ensures safety and performance. Ideal for data and device applications, the connector assembly type is a PCB mount receptacle, making it easy to integrate into your system. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Upgrade your connectivity with the Z-PACK Future Bus+ Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536511-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 24 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .324 in, 8.25 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.55 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536511-1 |
SKU: | AMP5536511-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |