5536511-2
2MM FB,ASY,048,SIG,REC,EN,3.55
Introducing the Z-PACK Future Bus+ PCB Connector, a high-performance solution for your signal transmission needs. With a compact design and durable LCP housing, this connector is built to last. Featuring four rows of 48 gold-plated sockets, it ensures reliable contact and optimal signal integrity. The right-angle orientation and through-hole press-fit termination make for easy installation on your PCB. Operating at temperatures ranging from -67 to 257°F, it is suitable for a wide range of applications. With its UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental standards. Ideal for board-to-board connections in various electronic devices, this connector is a must-have for your next project. Upgrade to the Z-PACK Future Bus+ and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536511-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .324 in, 8.25 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.55 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536511-2 |
SKU: | AMP5536511-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |